
This 24-position surface mount connector features a 2mm pitch and a maximum operating temperature of 125°C. It is rated for 500V AC and is compliant with RoHS regulations. The connector has a square forked contact shape and is made of bronze with a gold plating. It is suitable for use in a variety of applications, including those requiring high voltage and temperature ratings.
Samtec SQW-112-01-F-D-VS-LC-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-112-01-F-D-VS-LC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.