
2mm pitch, 24-position, 2-row shrouded socket strip for surface mount applications. Features straight, top-entry orientation with female socket contacts made of bronze and plated with gold. Rated for 5A max current and 500V AC, operating between -55°C and 125°C. Lead-free and RoHS compliant, supplied in a rail/tube package.
Samtec SQW-112-01-L-D-VS-A technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24.12mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | FleXYZ™ SQW |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SQW-112-01-L-D-VS-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.