
Surface mount right-angle socket strip with 4 positions and 2 rows on a 2.54mm pitch. Features female socket contacts made of bronze with gold plating for optimal conductivity, rated for 6.9A current and 450V AC voltage. The black polymer insulation houses square contacts and offers a wide operating temperature range from -55°C to 125°C. This lead-free, RoHS-compliant component is supplied in a rail/tube package.
Samtec SSM-102-L-DH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 6.9A |
| Depth | 11.18mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-102-L-DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
