.100" (2.54 mm) Tiger Clawª Surface Mount Socket Strip
Samtec SSM-103-L-DV-BE-.DELTRON technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-103-L-DV-BE-.DELTRON to view detailed technical specifications.
No datasheet is available for this part.