
This 4-position surface mount female socket header features a 5.08mm pitch and a maximum operating temperature of 125°C. It is rated for a DC voltage of 572V and is suitable for use in applications where a high voltage rating is required. The header is made from bronze with a gold contact finish and is packaged on a tape and reel for easy installation.
Samtec SSM-104-LM-SV-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-104-LM-SV-P-TR to view detailed technical specifications.
No datasheet is available for this part.