
10-position, 2-row socket strip for board-to-board applications. Features 2.54mm pitch and 0.1-inch row spacing with surface mount termination. Gold-plated bronze contacts ensure reliable mating, and the black polymer insulation offers a wide operating temperature range of -55°C to 125°C. Rated for 405V AC and 572V DC, this RoHS compliant component is supplied in a rail/tube package.
Samtec SSM-105-L-DV-K technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-105-L-DV-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
