
10-position, 2-row socket strip with 2.54mm pitch. Features female socket contacts with gold-plated bronze, square-shaped contacts for mating. Vertical orientation, top entry, SMD termination with solder leads. Constructed with a black polymer housing and insulation, rated for 405V AC and 572V DC, operating from -55°C to 125°C. Lead-free and RoHS compliant, supplied in rail/tube packaging.
Samtec SSM-105-S-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 7.37mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-105-S-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
