9-position, single-row socket strip with a 2.54mm pitch. Features straight, top-entry SMD termination with gold-plated bronze female socket contacts. Rated for 6.9A max current and 475V AC max voltage, with a DC rated voltage of 572V. Operates within a temperature range of -55°C to 125°C. Encased in a black polymer housing, this lead-free and RoHS compliant component is supplied on tape and reel.
Samtec SSM-109-S-SV-LC-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.42mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-109-S-SV-LC-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.