
This 15-contact surface mount socket strip features a terminal pitch of 2.54mm and a body orientation of straight. It is designed for surface mount applications and has a termination method of solder. The socket strip has a maximum operating temperature of 105°C and a maximum voltage rating of 572VDC. It can handle a maximum current rating of 5.2 amps per contact.
Samtec SSM-115-T-SV-BE-K-TR technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 38.1 |
| Product Depth (mm) | 4.6 |
| Product Height (mm) | 7.49 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 572VDC|405VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSM-115-T-SV-BE-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.