
100-position, 2-row shrouded socket strip for board-to-board applications. Features a 2.54mm pitch and surface mount termination with gold-plated bronze contacts for reliable mating. Rated for 3A current and up to 572V DC, with a wide operating temperature range of -55°C to 125°C. Black polymer housing and insulation ensure durability. Supplied in a rail/tube package.
Samtec SSM-150-L-DV technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Row Spacing | 2.54mm |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-150-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
