This 3-position female forked header features a gold-plated bronze contact with a gold finish on the mating side. It has a polymer insulation material with a black color and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is designed for through-hole mount and is available in bulk packaging. It is compliant with the RoHS directive and has a flammability rating of UL94 V-0.
Samtec SSQ-103-02-S-P-RA-002 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Positions Loaded | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-103-02-S-P-RA-002 to view detailed technical specifications.
No datasheet is available for this part.