
This 48-position, 3-row through-hole female connector features a 2.54mm pitch and a maximum operating temperature of 125°C. It is made with a bronze contact material and has a gold contact finish. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It can withstand a maximum AC voltage of 550V.
Samtec SSQ-116-04-G-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-116-04-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.