
This Samtec SSQ-133-22-G-T header features 99 female contacts with a square shape and forked type, plated with gold. It has a black polymer insulation material and a maximum operating temperature of 125°C. The header is through-hole mounted and has a packaging type of bulk. It is RoHS compliant and has a voltage rating of 550V AC, with a flammability rating of UL94 V-0.
Samtec SSQ-133-22-G-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 99 |
| Number of Positions | 99 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-133-22-G-T to view detailed technical specifications.
No datasheet is available for this part.