
The SSQ-133-24-G-T is a 99-position, 3-row, through-hole header from Samtec. It features a gold-plated, bronze contact material with a square shape and forked type. The header has a black polymer insulation material and is RoHS compliant. It operates between -55°C and 125°C and is available in bulk packaging.
Samtec SSQ-133-24-G-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 99 |
| Number of Positions | 99 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-133-24-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.