
This 6-position female through-hole connector features a 2.54mm pitch and is rated for operation up to 125°C. The connector is made of bronze with a gold contact finish and is UL94 V-0 flammability rated. It is designed for use in applications where reliability and durability are critical, with a minimum of 100 mating cycles. The connector is compliant with RoHS regulations and is available in bulk packaging.
Samtec SSW-102-06-G-T technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-102-06-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.