
This 9-position, 3-row female header is designed for through-hole mounting with a 2.54mm pitch. It features a gold-plated contact finish and a bronze contact material. The header is made from a polymer insulation material and has a black color. It is rated for 125°C maximum operating temperature and -55°C minimum operating temperature. The header is RoHS compliant and has a flammability rating of UL94 V-0.
Samtec SSW-103-06-G-T technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-103-06-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.