This female socket strip connector features 6 positions with a 2.54mm pitch, designed for straight, top-entry, through-hole mounting. It boasts gold-plated bronze contacts with a square, forked shape, rated for a maximum current of 6.9A and 550V AC. The black polymer insulation material offers a UL94 V-0 flammability rating, operating within a temperature range of -55°C to 125°C. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Samtec SSW-103-21-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-103-21-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.