
This 9-contact socket strip from Samtec features a straight body orientation and is designed for through-hole mounting. It has a terminal pitch of 2.54mm and a product length of 23.37mm. The socket strip is rated for operation between -55°C and 125°C, and has a maximum current rating of 4.7 amps per contact. It can withstand a maximum voltage rating of 655VDC or 465VAC.
Samtec SSW-109-22-G-S-009 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 23.37 |
| Product Depth (mm) | 2.41 |
| Product Height (mm) | 8.51 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.7/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSW-109-22-G-S-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.