
30-position, 3-row socket strip connector with 2.54mm pitch. Features straight, top-entry, thru-hole termination for solder connection. Black polymer housing and insulation material, with gold-plated bronze square contacts. Rated for 6.9A max current and 550V AC max voltage, with a mating cycle of 100. Operating temperature range from -55°C to 125°C, with UL94 V-0 flammability rating.
Samtec SSW-110-01-G-T technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 7.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 25.91mm |
| Mating Cycles | 100 |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-110-01-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.