
This 39-contact shrouded receptacle has a 3-row configuration and a 2.54mm pitch. It is designed for through hole mounting and features a black housing with gold-plated contacts. The receptacle has a maximum current rating of 6.9A and a maximum operating temperature of 125°C. It is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Samtec SSW-113-01-G-T technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.49mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 33.53mm |
| Mating Cycles | 100 |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 39 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-113-01-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.