
This Samtec SSW series connector features 60 square forked contacts with gold plating, a black polymer insulation, and a gold mating finish. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector operates between -55°C and 125°C and can withstand 100 mating cycles. It is available in a through hole mount configuration with a 2.54mm pitch.
Samtec SSW-120-02-G-T technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-120-02-G-T to view detailed technical specifications.
No datasheet is available for this part.
