
This surface mount socket strip features a 2.54mm terminal pitch and a 51.31mm product length. It has a straight body orientation and a surface mount termination method. The socket is rated for operation between -55°C and 125°C and can handle a maximum current of 4.7 amps per contact. It is designed for use with memory cards and has a maximum voltage rating of 655VDC or 465VAC.
Samtec SSW-120-22-L-S-VS technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 51.31 |
| Product Depth (mm) | 5.16 |
| Product Height (mm) | 9.78 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.7/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSW-120-22-L-S-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.