
This Samtec SSW-140-02-G-T header features 120 square forked contacts with gold plating and a bronze base, suitable for through-hole mounting. It has a maximum operating temperature of 125°C and a minimum of -55°C. The header is made from polymer insulation with a black color and is UL94 V-0 flammability rated. It is available in bulk packaging with a 2.54mm pitch and is RoHS compliant.
Samtec SSW-140-02-G-T technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-140-02-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.