
The SSW-150-06-L-S socket strip from Samtec is a 50-contact, through hole mount component with a terminal pitch of 2.54mm. It has a straight body orientation and is designed for use in applications with operating temperatures ranging from -55°C to 125°C. The socket strip is rated for a maximum current of 4.7 amps per contact and a maximum voltage of 655VDC or 465VAC. It is constructed with a solder termination method and is available in a through hole package type.
Samtec SSW-150-06-L-S technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 127.51 |
| Product Depth (mm) | 2.41 |
| Product Height (mm) | 8.51 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.7/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSW-150-06-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.