
The TMM-105-01-LM-S-SM is a 5-position surface mount connector with a 2mm pitch, suitable for operating temperatures up to 125°C. It features a gold-plated bronze contact with a gold finish and a black polymer insulation. The connector is compliant with UL94 V-0 flammability rating and RoHS regulations. It is available in bulk packaging and is not radiation hardened.
Samtec TMM-105-01-LM-S-SM technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-105-01-LM-S-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.