
This 5-position surface mount connector features a 2mm pitch and is designed for use with 4 contacts loaded. The contact finish is TIN, and the contact material is bronze. The insulation material is polymer, and the insulation color is black. The operating temperature range is -55°C to 105°C, and the connector is RoHS compliant.
Samtec TMM-105-01-TM-S-SM-003 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-105-01-TM-S-SM-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.