
This 7-position shrouded surface mount header features a 2mm pitch and is designed for use in applications where high-temperature operation is required. The header is constructed from bronze with a tin-matte plating and has a flammability rating of UL94 V-0. It is lead-free and RoHS compliant, making it suitable for use in a variety of industries. The header is available in a rail/Tube packaging configuration and is suitable for surface mount applications.
Samtec TMM-107-01-T-S-SM-005 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-107-01-T-S-SM-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.