2mm pitch unshrouded header, straight orientation, surface mount (SMD) termination. Features 22 male pin contacts with gold-plated bronze material and square contact shape for mating. Operates within a -55°C to 125°C temperature range, with a 500V AC maximum voltage rating. Housing and insulation are black polymer, UL94 V-0 flammability rated, and lead-free/RoHS compliant.
Samtec TMM-111-01-G-D-SM technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-111-01-G-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
