
Unshrouded header with 15 male pin contacts on a 2mm pitch, featuring gold-plated bronze square contacts for mating. This straight, top-entry, surface-mount device offers a 500V AC max voltage rating and operates between -55°C and 125°C. Constructed with a black polymer insulation material and a black housing, it meets UL94 V-0 flammability standards and is RoHS compliant. Termination is via solder, and it is supplied in a rail/tube package.
Samtec TMM-115-01-L-S-SM technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 1.97mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-115-01-L-S-SM to view detailed technical specifications.
No datasheet is available for this part.