This 47-position rectangular connector features a square male pin contact with a tin plating and a bronze material. The connector is lead-free and RoHS compliant, with a polymer insulation material and a black color. It is designed for through-hole mounting and has a 2mm pitch. The operating temperature range is from -55°C to 105°C.
Samtec TMM-147-01-T-S-RA-005 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Number of Positions Loaded | 46 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-147-01-T-S-RA-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.