Samtec TMM-147-01-T-S-SM technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 94mm |
| Mount | Surface Mount |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | TMM |
| Termination | Solder |
| Width | 1.97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec TMM-147-01-T-S-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.