9-position, 3-row unshrouded header with a 2mm pitch and straight, top-entry orientation. Features male pin contacts made of bronze with tin plating, a 0.126-inch mating length, and a 5.5A max current rating. Operates within a -55°C to 105°C temperature range and supports up to 500V AC. Through-hole mounting with solder termination and a black housing.
Samtec TMMH-103-01-T-T technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 6mm |
| Gender | Male |
| Housing Color | Black |
| Length | 6mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | TMMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-103-01-T-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.