
This 240-contact, 6-row shrouded header features a 2mm pitch and is designed for through hole mount. The contacts are made of bronze and plated with gold for reliable connections. The header is packaged in bulk and compliant with RoHS regulations. It is not designed for radiation hardening applications and does not meet the requirements for SVHC compliance.
Samtec TMMH-140-04-G-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMMH |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-140-04-G-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.