
This Samtec TMMH-142-06-G-T header features a bronze contact material with gold plating, suitable for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is RoHS compliant and has a maximum voltage rating of 500V AC. It is available in bulk packaging with a pitch of 2mm.
Samtec TMMH-142-06-G-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6mm |
| Gender | Male |
| Housing Color | Black |
| Length | 84mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 126 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-142-06-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
