
This 132-contact shrouded header features a bronze contact material with gold plating, suitable for high-current applications up to 5.5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is rated for a maximum voltage of 500V AC and is available in bulk packaging. It is RoHS compliant and has a pitch of 2mm.
Samtec TMMH-144-01-G-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6mm |
| Gender | Male |
| Housing Color | Black |
| Length | 88mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 132 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-144-01-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.