
This 240-contact 5-row shrouded header features a 2mm pitch and is designed for through hole mount. The contacts are made of bronze with a gold plating. The header is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and does not meet Reach SVHC compliance.
Samtec TMMH-148-01-G-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMMH |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-148-01-G-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.