
This Samtec TMMH-148-04-G-5 is a 5-row, 240-contact shrouded through hole header with a contact material of bronze and gold plating. It is available in bulk packaging with a 2mm pitch. The header is not radiation hardened and is not SVHC compliant, but is compliant with RoHS regulations. It is suitable for use in applications with operating temperatures not specified in the provided data.
Samtec TMMH-148-04-G-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMMH |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMMH-148-04-G-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.