
This Samtec TMS-110-01-L-S-RA is a 10-contact unshrouded header with a 1.27mm terminal pitch, designed for through hole mounting. It has a right-angle body orientation and a product length of 12.7mm. The header is rated for operation between -55°C and 125°C and can handle a maximum current of 5A per contact. It is available in a through hole package type.
Samtec TMS-110-01-L-S-RA technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 10.15 |
| Product Height (mm) | 2.48 |
| Tail Length (mm) | 3.56 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5/ContactA |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMS-110-01-L-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.