Samtec TSF-110-02-S-D technical specifications.
| Color | Black |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSF |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSF-110-02-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.