This 10-contact shrouded header features a 2.54mm pitch and is designed for surface mount applications. It is manufactured by Samtec and is available in bulk packaging. The header is tin-plated and features a solder termination. It is compliant with RoHS regulations and is not radiation hardened.
Samtec TSF-110-02-T-S technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSF-110-02-T-S to view detailed technical specifications.
No datasheet is available for this part.