Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Samtec TSF-120-01-T-D-01 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSF-120-01-T-D-01 to view detailed technical specifications.
No datasheet is available for this part.