Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Samtec TSF-122-01-S-D technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSF-122-01-S-D to view detailed technical specifications.
No datasheet is available for this part.