Samtec TSF-123-02-S-S technical specifications.
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 23 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSF-123-02-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.