
This 2-contact unshrouded header features a right-angle body orientation and surface mount termination. It has a terminal pitch of 2.54mm and a product length of 5.08mm. The header is designed for use in applications with operating temperatures ranging from -55°C to 125°C. It can handle a maximum current of 5.4 amps per contact and a maximum voltage rating of 475VAC.
Samtec TSM-102-03-F-SH-TR technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 5.08 |
| Product Depth (mm) | 18.03 |
| Product Height (mm) | 3.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Mating Length | 10.67mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-102-03-F-SH-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.