
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry SMD T/R
Samtec TSM-103-03-G-SH-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.03mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.62mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-103-03-G-SH-TR to view detailed technical specifications.
No datasheet is available for this part.