
The TSM-105-04-TM-SV-P-TR is a 5-pin surface mount connector with a 2.54mm pitch, suitable for operating temperatures up to 105°C. It features a UL94 V-0 flammability rating and is RoHS compliant. The connector has a male pin contact type and a square contact shape, with a tin contact plating and a bronze contact material. It is available in a tape and reel packaging option.
Samtec TSM-105-04-TM-SV-P-TR technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-04-TM-SV-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.