
The TSM-108-02-LM-DV-A-P-TR is a 16-position surface mount connector with a 2.54mm pitch. It features a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. The connector is made with a polymer insulation material and has a black insulation color. It is RoHS compliant and suitable for surface mount applications.
Samtec TSM-108-02-LM-DV-A-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-108-02-LM-DV-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.