
This 8-position shrouded header features a 2.54mm pitch and 8 contacts. It is designed for surface mount applications and can operate within a temperature range of -55°C to 125°C. The header has a UL94 V-0 flammability rating and is suitable for use in high-reliability applications.
Samtec TSM-108-04-G-SH-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-108-04-G-SH-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.