
This 10-contact shrouded header features a 2.54mm pitch and is constructed with lead-free materials. It is designed for surface mount applications and is available in tape and reel packaging. The header has a tin contact plating and is suitable for use in a variety of electronic assemblies.
Samtec TSM-110-01-T-SH-P-TR technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-110-01-T-SH-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.