
This 14-contact unshrouded right-angle surface mount header features a terminal pitch of 2.54mm and a product length of 35.56mm. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum current rating of 5.4 amps per contact. The header is rated for a maximum voltage of 475VAC and is suitable for surface mount applications.
Samtec TSM-114-01-S-SH-A-014 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 35.56 |
| Product Depth (mm) | 10.92 |
| Product Height (mm) | 3.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.4/ContactA |
| Max Voltage Rating | 475VAC |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TSM-114-01-S-SH-A-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.